EMM44DSEI-S13

Heilind Number:SULEMM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSEI-S13

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector ( EMM44DSEI-S13) is a high-performance component designed for reliable power and signal transmission in electronic devices. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring two rows of contacts with a pitch of 3.96mm, it offers 88 positions for secure connectivity. The use of gold-plated phosphor bronze contacts guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The threaded mount type and card extender termination method provide easy and secure installation on PCBs. Its low profile design, with a height of 10.95mm and width of 12.7mm, makes it suitable for compact applications. The connector is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in hi-rel industrial, aerospace, and military applications, the EMM44DSEIS13 is a reliable solution for your board-to-board connection needs.