EMM44DSUN

PBT & PHORPHOR BRONZE .00

The EMM44DSUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. With a pitch of 3.96mm (.156 in) and featuring 44 positions, this female connector offers seamless connectivity in a straight orientation. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating conditions ranging from -65 to 125°C. Boasting a voltage rating of 950 VAC and an amperage of 5A, it guarantees efficient power delivery. Each contact is meticulously plated with gold for enhanced conductivity, while the full bellow design accommodates for thermal expansion. With termination via thru hole method, installation is a breeze. Whether for industrial machinery or telecommunications systems, the EMM44DSUN is the perfect choice for robust and secure board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSUN
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Gold
SKU:SULEMM44DSUN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: