FMA06DRES

Heilind Number:SULFMA06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULFMA06DRES

Detailed Description

Introducing SKU FMA06DRES, a high-performance female connector designed for precision board-to-board and card edge connections. With a pitch of 3.18mm (.125in) and two rows of 12 positions, this connector ensures secure and efficient data transmission. Featuring PPS & Spinodal construction with gold plating, it offers excellent conductivity and durability even in harsh environments with an operating temperature range of -65 to 200°C. The termination method of eyelet and side hole mount type make installation easy and reliable. Its full bellow contact type and straight orientation further enhance connectivity. Rated for 750VAC and 3A, this connector is ideal for high-power applications. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is suitable for space-constrained designs. Trust in the FMA06DRES for your demanding PCB connectivity needs.