FMA10DREH

Heilind Number:SULFMA10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DREH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA10DREH

Detailed Description

Introducing the FMA10DREH, a high-performance PCB connector designed for precision applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power transmission in demanding environments. Featuring a contact material of Spinodal and gold plating, it guarantees optimal conductivity and corrosion resistance. The Full Bellow contact type and straight orientation offer seamless connectivity, while the clearance hole mount type and eyelet termination method facilitate easy installation. With a temperature range of -65 to 200°C, it's suitable for use in extreme conditions. Boasting 20 positions and a tail length of 5.72mm, it provides ample connectivity options. The FMA10DREH is ideal for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications.