FMA10DREN

Heilind Number:SULFMA10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULFMA10DREN

Detailed Description

Introducing our FMA10DREN PCB connector, featuring a high-performance design for demanding applications. With a pitch of 3.18mm and 20 positions, this female connector offers reliable connectivity in a compact form. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 750 VAC and amperages of 3A, it is suitable for power and signal transmission. The termination method is eyelet, and the connector is designed for straight orientation with no mounting required. With a tail length of 5.72mm and a connector height of 10.95mm, it provides easy installation on your PCB. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the FMA10DREN for reliable performance in harsh environments.