FMA14DRYN

Heilind Number:SULFMA14DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULFMA14DRYN

Detailed Description

Introducing the FMA14DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 28 female contacts with a pitch of 3.18mm (.125 inches). Engineered for reliability, it boasts a contact material of Spinodal and contact plating of gold, ensuring optimal signal conductivity. Operating at a voltage of 750VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of through-hole soldering guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 200°C, this connector is suitable for use in extreme environments. Its gold termination plating offers excellent corrosion resistance. Perfect for applications in aerospace, defense, and industrial sectors, the FMA14DRYN is a dependable solution for your connectivity needs.