FMA15DRAH

Heilind Number:SULFMA15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA15DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA15DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULFMA15DRAH

Detailed Description

Introducing the FMA15DRAH, a high-performance PCB connector designed for precision applications. With a pitch of 3.18mm and two rows of 30 female contacts, this connector offers reliable connectivity in compact spaces. Featuring Spinodal contact material with gold plating, it ensures low contact resistance and high durability. The full bellow contact type and right-angle orientation make it ideal for efficient board-to-board connections. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 750VAC, it meets the demands of harsh environments. The termination method of thru-hole with gold plating guarantees secure soldering. With a connector height of 10.95mm and width of 8.38mm, it suits various PCB layouts. Trust the FMA15DRAH for high-reliability performance in aerospace, defense, and industrial applications.