| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULFMA22DRAH |
FMA22DRAH
| Heilind Number: | SULFMA22DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA22DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable spinodal contact material with gold plating, this connector ensures reliable signal transmission with a low contact resistance of .0000300 ohms. With a voltage rating of 750 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. The right-angle orientation and 44 positions with two rows offer flexibility in board layout, while the thru-hole termination method guarantees secure and stable connections. Operating seamlessly in harsh environments, this connector has an impressive temperature range of -65 to 200°C. Perfect for aerospace, defense, and industrial applications, the FMA22DRAH sets a new standard in connectivity.

