FMA31DRAH

Heilind Number:SULFMA31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA31DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA31DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULFMA31DRAH

Detailed Description

Introducing the FMA31DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and full bellow contact type, this connector ensures reliable signal transmission in high-voltage environments up to 750 VAC. Featuring two rows and 62 positions, it offers ample connectivity options. The contact material, Spinodal, and gold plating guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 200°C, it's ideal for extreme conditions. The right-angle orientation and clearance hole mount type make installation easy and efficient. With a tail length of 3.18mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it's space-saving yet powerful. Trust the FMA31DRAH for superior performance in critical electronic systems.