| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA31DRYH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULFMA31DRYH |
FMA31DRYH
| Heilind Number: | SULFMA31DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA31DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA31DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with Spinodal contact material and gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.18mm and 62 positions, it offers versatile connectivity options. The female gender and straight orientation make it easy to integrate into your PCB design. Meeting stringent standards, it boasts a voltage rating of 750VAC and an operating temperature range of -65 to 200°C. The thru-hole termination method with a tail length of 11.18mm guarantees secure mounting. Ideal for aerospace, defense, and industrial applications, the FMA31DRYH is a top choice for high-reliability connectivity solutions.

