| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA35DRYH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULFMA35DRYH |
FMA35DRYH
| Heilind Number: | SULFMA35DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA35DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA35DRYH, a high-performance PCB connector designed for demanding applications. With a current rating of 3 A and a voltage resistance of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts with a pitch of 3.18 mm, it offers efficient signal transfer. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, this connector is perfect for industrial and aerospace use. Trust in the FMA35DRYH for superior board-to-board connectivity in critical systems.

