FMA36DRAI-S734

Heilind Number:SULFMA36DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DRAI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.031 in
SKU:SULFMA36DRAI-S734

Detailed Description

Introducing the FMA36DRAI-S734, a high-performance PCB connector designed for demanding applications in aerospace, military, and industrial environments. With a pitch of 3.18mm (.125 in), this female connector features two rows with a total of 72 gold-plated contact positions, ensuring reliable signal transmission even in harsh conditions. The Full Bellow contact type and Spinodal contact material guarantee optimal conductivity and durability, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 200°C, and rated for 750VAC, this connector is suitable for a wide range of high-reliability systems. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMA36DRAIS734 is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for seamless board-to-board and card-edge connections, meeting the stringent performance requirements of your critical projects.