| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA36DRES |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULFMA36DRES |
FMA36DRES
| Heilind Number: | SULFMA36DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA36DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA36DRES, a high-performance PCB connector designed for demanding applications. With PPS & Spinodal construction, this connector offers superior durability and reliability, even in harsh environments. Featuring a contact rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The 2-row, 72-position layout allows for versatile connectivity options. The side hole mount and eyelet termination method make installation quick and easy. Gold plating on the contacts guarantees excellent conductivity, while the Full Bellow design minimizes signal interference. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for aerospace, defense, and industrial use. Trust the FMA36DRES for secure and high-speed board-to-board connections every time.

