FMA40DRAN

Heilind Number:SULFMA40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA40DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA40DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULFMA40DRAN

Detailed Description

Introducing the FMA40DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring a full bellow contact type, this connector ensures reliable and secure connections in a variety of electronic systems. Boasting a voltage rating of 750 VAC and an operating temperature range of -65 to 200°C, it is suitable for use in harsh environments. The female gender and right-angle orientation make it versatile for different installation requirements. The contact material, Spinodal, and gold plating guarantee excellent conductivity and durability. With 80 positions and no mounting required, it offers flexibility in circuit board layout. Trust the FMA40DRAN for seamless and efficient connectivity in your designs.