FMA40DRES

Heilind Number:SULFMA40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA40DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA40DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULFMA40DRES

Detailed Description

Introducing the FMA40DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features 80 positions arranged in 2 rows, ensuring reliable connectivity. The female gender and side hole mount type with eyelet termination make installation a breeze. Engineered for durability, the contact material is Spinodal with gold plating, guaranteeing optimal conductivity. Operating at a voltage of 750 VAC and amperage of 3A, it's suitable for a wide range of power and signal transmission tasks. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.72mm and a compact design, this connector offers space-saving solutions without compromising performance. Rated for an operating temperature range of -65 to 200°C, it's perfect for harsh environments. Whether in aerospace, defense, or industrial applications, the FMA40DRES is a reliable choice for your connectivity needs.