| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA43DRAI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULFMA43DRAI |
FMA43DRAI
| Heilind Number: | SULFMA43DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA43DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA43DRAI, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 86 positions, this connector offers reliable connectivity in a compact form factor. Featuring a threaded mount and thru-hole termination method, it ensures secure attachment to the PCB. The female gender and right-angle orientation make it versatile for various designs. The contact material of spinodal with gold plating guarantees excellent conductivity and durability, even in harsh environments. With an operating temperature range of -65 to 200°C and a voltage rating of 750 VAC, this connector is suitable for use in a wide range of industries. Whether in aerospace, defense, or telecommunications, the FMA43DRAI is the perfect choice for high-reliability applications.

