FMA44DRAN

Heilind Number:SULFMA44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA44DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA44DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULFMA44DRAN

Detailed Description

The FMA44DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable Spinodal contact material with gold plating, it ensures reliable and low-resistance connections. With a contact type of Full Bellow, it offers excellent signal integrity, while the right-angle orientation and 2 rows of 88 positions provide versatility in PCB layouts. Operating at a wide temperature range of -65 to 200 °C and with a voltage rating of 750 VAC, it is suitable for use in harsh environments. The thru-hole termination method and tail length of 3.18mm make for easy and secure installation. Measuring at 10.95mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for industrial and aerospace applications, the FMA44DRAN is a reliable solution for your connectivity needs.