FMA44DRYH

Heilind Number:SULFMA44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA44DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA44DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULFMA44DRYH

Detailed Description

Introducing the FMA44DRYH, a high-performance connector designed for demanding applications. With PPS & Spinodal construction featuring a precision pitch of 3.18mm, this connector ensures reliable connectivity in even the harshest environments. Its female gender, straight orientation, and 2-row configuration make it versatile for various PCB setups. Boasting a contact material of Spinodal and gold plating, it guarantees optimal signal transmission at a voltage of 750 VAC and an amperage of 3A. The full bellow contact type and thru-hole termination method further enhance its durability and ease of use. With a wide operating temperature range of -65 to 200°C, this connector is suitable for both standard and high-reliability applications. Trust the FMA44DRYH for seamless board-to-board or card edge connections in your projects.