FMA44DRYN

Heilind Number:SULFMA44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA44DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA44DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULFMA44DRYN

Detailed Description

Introducing the FMA44DRYN, a high-performance board-to-board PCB connector ideal for demanding applications. This connector features a rugged construction with gold-plated Spinodal contacts, ensuring reliable and low-resistance connections even in harsh environments. With a voltage rating of 750 VAC and an operating temperature range from -65 to 200°C, it is suitable for a wide range of industrial and commercial uses. The full bellow contact type and straight orientation provide secure mating, while the 2-row design with 88 positions allows for versatile connectivity. With a pitch of 3.18mm (.125in) and thru-hole termination, installation is easy and efficient. The connector's compact size, measuring just 10.95mm (.431in) in height and 9.4mm (.37in) in width, makes it perfect for space-constrained applications. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the FMA44DRYN ensures optimal performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.