FMA49DREN

Heilind Number:SULFMA49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULFMA49DREN

Detailed Description

Introducing the FMA49DREN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18 mm (.125 in) and 98 positions spread across 2 rows, this connector offers robust connectivity for complex circuitry. Featuring a contact material of Spinodal with gold plating, it ensures reliable signal transmission even in harsh environments. The termination method of eyelet and straight orientation make installation hassle-free. Operating at a wide temperature range of -65 to 200 °C, and with a voltage rating of 750 VAC, this connector is suitable for a variety of industrial and commercial uses. Its compact design, with a height of 10.95 mm (.431 in) and width of 9.4 mm (.37 in), allows for efficient PCB layout. Trust the FMA49DREN for secure and efficient board-to-board connections in your next project.