| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA49DRXS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULFMA49DRXS |
FMA49DRXS
| Heilind Number: | SULFMA49DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA49DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA49DRXS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector ensures reliable power transmission in even the most critical environments. Featuring two rows of contacts, including 98 positions in total, it offers ample connectivity options. The contact material is Spinodal, plated with gold for enhanced durability and conductivity. Meeting stringent operating temperature requirements from -65 to 200°C, this connector is suitable for a wide range of industrial and aerospace applications. Its straight orientation and side hole mount type make installation easy and efficient. Trust the FMA49DRXS for seamless board-to-board or card edge connections in your next project.

