FMA50DRAN-S734

Heilind Number:SULFMA50DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRAN-S734
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULFMA50DRAN-S734

Detailed Description

Introducing the FMA50DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector ensures reliable power and signal transmission. Featuring female gender and right-angle orientation, it offers flexibility in installation. The contact material of Spinodal with gold plating guarantees excellent conductivity and durability. With 100 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Trusted for its quality and performance, the FMA50DRAN-S734 is a top choice for engineers in the aerospace, defense, and industrial sectors.