FMA50DRES-S13

Heilind Number:SULFMA50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULFMA50DRES-S13

Detailed Description

Introducing the FMA50DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with a pitch of 3.18mm, it offers ample connectivity in a compact form factor. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Its unique Full Bellow design and straddle orientation provide secure mating in any environment. With an operating temperature range of -65 to 200°C, this connector is suitable for extreme conditions. The termination method using a Card Extender and gold-plated tails ensures easy and reliable installation. The FMA50DRES-S13 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.