| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA50DRXN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULFMA50DRXN |
FMA50DRXN
| Heilind Number: | SULFMA50DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA50DRXN |
| ECAD Model: |
Specifications
Detailed Description
The FMA50DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with two rows, it ensures secure and reliable connections. With a pitch of 3.18mm and 100 positions, it offers ample connectivity options. The female connector, terminated via thru-hole method, boasts Spinodal contact material and gold plating for optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 200°C and withstanding voltage up to 750VAC, it's suitable for diverse environments. The straight orientation and 4.7mm tail length facilitate easy installation. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability industries.

