FMA50DRYN

Heilind Number:SULFMA50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULFMA50DRYN

Detailed Description

Introducing the FMA50DRYN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal construction with a contact material of gold, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 750 VAC. With two rows of 100 female contacts arranged in a straight orientation, it offers efficient signal transmission. The termination method is through-hole, guaranteeing secure mounting on PCBs. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 10.95mm and width of 9.4mm, allows for space-efficient PCB layouts. Gold termination plating enhances durability and signal integrity. Ideal for aerospace, defense, and industrial applications, the FMA50DRYN is a reliable solution for high-reliability connectivity needs.