FMB05DYFD

Heilind Number:SULFMB05DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB05DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB05DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULFMB05DYFD

Detailed Description

Introducing the FMB05DYFD, a high-performance board-to-board PCB connector that guarantees reliable power transmission in any electronic application. With a current rating of 1A and a voltage capacity of 300VAC, this connector is designed for high-power systems. Featuring a female gender and two rows of contacts, it offers secure connectivity in straight orientation. The contact material, Spinodal, plated with gold, ensures excellent conductivity and durability even in harsh operating conditions ranging from -65 to 200°C. The cantilever contact type with a tail length of 2.54mm provides easy surface mount termination, making installation a breeze. With a pitch of 1.27mm and a compact connector height of 15.49mm, this connector is ideal for space-constrained designs. Whether for aerospace, military, or industrial applications, the FMB05DYFD is your ultimate solution for robust and efficient power transmission. Elevate your connectivity standards with this top-of-the-line connector, a must-have in any engineer's toolkit.