FMB05DYRN

Heilind Number:SULFMB05DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB05DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB05DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULFMB05DYRN

Detailed Description

Introducing the FMB05DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a tight .000030 GO tolerance, this connector ensures reliable signal transmission in even the most critical environments. With a female gender, 2 rows, and card extender termination method, it offers versatile connectivity options. The cantilever contact type and gold plating guarantee excellent conductivity, while the 1.27mm pitch and 300VAC voltage rating meet industry standards. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is built to withstand extreme conditions. With 10 positions and a .175-inch tail length, it provides ample connectivity in a compact form factor. Trust the FMB05DYRN for your mission-critical applications in aerospace, defense, and industrial sectors.