FMB09DYFR

Heilind Number:SULFMB09DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB09DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB09DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULFMB09DYFR

Detailed Description

Introducing the FMB09DYFR, a high-performance PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an operating temperature range of -65 to 200 °C, this connector is built to withstand extreme conditions. Featuring two rows with a total of 18 positions, it offers ample connectivity options. The surface mount termination method and metal board lock mount type ensure secure and reliable installation. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 1.27 mm (.05 in) and a cantilever contact type, it provides precise and efficient connection. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), is ideal for space-constrained environments. Suitable for board-to-board and card edge connections, the FMB09DYFR is a top choice for high-reliability applications.