| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB09DYHT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULFMB09DYHT |
FMB09DYHT
| Heilind Number: | SULFMB09DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB09DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB09DYHT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. With 18 gold-plated cantilever contacts on two rows, it offers superior signal transmission with a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC. The contact material, Spinodal, guarantees exceptional durability, even in extreme operating temperatures ranging from -65 to 200°C. Measuring only .61 inches in height and 9.4mm (.37 in) in width, the FMB09DYHT is compact yet powerful, making it ideal for use in aerospace, military, and industrial applications. Trust in this connector for seamless and efficient PCB connections.

