FMB09DYRQ

Heilind Number:SULFMB09DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB09DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB09DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULFMB09DYRQ

Detailed Description

The FMB09DYRQ connector is a high-performance solution designed for critical board-to-board and card edge connections. Featuring a durable Spinodal contact material with gold plating, it ensures reliable conductivity in demanding environments. With a pitch of 1.27mm, it offers precise signal transmission with a voltage rating of 300 VAC and an amperage of 1A. This connector, with a straddle mount and cantilever contact type, is suitable for applications requiring secure and efficient connections. Its two-row design with 18 positions allows for versatile connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it guarantees performance under varying conditions. The termination method using a card extender and gold-plated termination further enhances its durability. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of .175 inches, this connector is compact yet robust, ideal for use in aerospace, defense, and industrial applications. Elevate your connectivity with the FMB09DYRQ.