FMB09DYRT

Heilind Number:SULFMB09DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB09DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB09DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULFMB09DYRT

Detailed Description

Introducing the FMB09DYRT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 1.27mm, ensuring secure and accurate connections. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent performance requirements. The termination method is through a threaded mount and card extender, offering reliable and stable installation. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for diverse environments. Its cantilever contact type and straddle orientation further enhance its versatility. With 18 positions and a tail length of 4.45mm, it provides ample connectivity options. The compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Whether in aerospace, telecommunications, or industrial systems, the FMB09DYRT delivers exceptional performance, making it a standout choice in the world of connectors.