FMB108DYHR

Heilind Number:SULFMB108DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB108DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB108DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:216
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULFMB108DYHR

Detailed Description

Introducing SKU FMB108DYHR, a high-performance Board-to-Board PCB Connector designed with precision and durability in mind. This connector features a unique PPS and Spinodal construction with a precise contact pitch of 1.27mm, ensuring seamless connectivity. The female gender, 2-row design, and Metal Board Lock mount type offer secure and stable installation. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance, suitable for high-voltage applications up to 300VAC. The Cantilever contact type and straight orientation, along with 216 positions and a tail length of 3.18mm, provide versatility in connectivity. Operating efficiently in a wide temperature range of -65 to 200°C, this connector is reliable even in extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-saving while delivering optimal performance. Ideal for various electronic systems, this connector is a must-have in demanding environments. Trust in the acronym FMB108DYHR for premium quality and seamless connections.