FMB10DYFD

Heilind Number:SULFMB10DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB10DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB10DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULFMB10DYFD

Detailed Description

Introducing the FMB10DYFD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable spinodal contact material with gold plating, ensuring reliable and low-resistance connections. With a pitch of 1.27mm (.05in) and two rows of 20 positions each, it offers high density and versatility. The cantilever contact type and straight orientation make it easy to install, while the surface mount termination method with clearance hole mounting ensures secure attachment. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for use in various industries. With a tail length of 2.54mm (.1in) and a compact connector height of 15.49mm (.61in), it is space-efficient while providing excellent performance. Perfect for applications where reliability and durability are paramount, the FMB10DYFD is a top choice for engineers and designers.