FMB110DYFD

Heilind Number:SULFMB110DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:220
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULFMB110DYFD

Detailed Description

Introducing the FMB110DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector features two rows with a total of 220 positions, making it ideal for high-density circuitry. The contact material is Spinodal with gold plating, ensuring reliable conductivity and durability. Operating at a wide temperature range from -65 to 200°C, it can withstand harsh environmental conditions. The termination method is surface mount with a clearance hole mount type, offering easy and secure installation. With a voltage rating of 300 VAC and an amperage of 1A, this connector provides excellent power transmission capabilities. Its compact design, with a height of just 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the FMB110DYFD guarantees reliable performance. Upgrade your connectivity solutions with this top-of-the-line connector.