FMB13DYFR

Heilind Number:SULFMB13DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB13DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB13DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULFMB13DYFR

Detailed Description

Introducing the FMB13DYFR, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, it ensures reliable conductivity even in harsh environments. Featuring a pitch of 1.27mm and 26 positions, it offers versatile connectivity options. The surface mount termination method and metal board lock mount type guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for use in extreme conditions. The cantilever contact type and straight orientation further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, defense, or industrial settings, the FMB13DYFR delivers unparalleled performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.