FMB13DYFT

Heilind Number:SULFMB13DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB13DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB13DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULFMB13DYFT

Detailed Description

Introducing the FMB13DYFT, a high-performance PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and two rows of 26 gold-plated contacts, this connector ensures reliable and efficient connectivity. Featuring female gender and surface mount termination, it offers easy installation onto PCBs. The contact material, Spinodal, combined with gold plating, guarantees superior conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The cantilever contact type and straight orientation facilitate seamless mating. With a voltage rating of 300 VAC and amperage of 1A, this connector is ideal for power and signal transmission. Its threaded mount type and tail length of 2.54mm (.1 in) provide secure attachment. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the FMB13DYFT for high-reliability performance in your electronic designs.