FMB13DYRD

Heilind Number:SULFMB13DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB13DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB13DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULFMB13DYRD

Detailed Description

This FMB13DYRD PCB connector, featuring PPS & Spinodal materials with a precision tolerance of .000030 GO, guarantees reliable performance in your electronic assemblies. Boasting a female gender with two rows and a clearance hole mount type, it seamlessly integrates into your PCB layouts. The termination method via card extender ensures secure connections, with Spinodal contact material and gold plating for enhanced conductivity. With a pitch of 1.27mm and 26 cantilever contact positions, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is built to withstand harsh environments. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the FMB13DYRD for high-performance board-to-board connections in your projects.