FMB20DYFD

Heilind Number:SULFMB20DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB20DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB20DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULFMB20DYFD

Detailed Description

Featuring a cutting-edge design, our PPS & Spinodal Board to Board PCB Connector, with SKU FMB20DYFD, offers unparalleled performance in electronic connectivity. Engineered for precision, this connector boasts a contact pitch of 1.27mm (.05in) and a total of 40 positions across 2 rows, ensuring seamless data transmission. The female contact type, made of durable Spinodal material and plated with gold, guarantees optimal conductivity even in demanding environments. With a clearance hole mount type and surface mount termination method, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a maximum voltage rating of 300VAC, this connector is suitable for various industrial applications. Its compact dimensions, with a height of .61in (15.49mm) and width of 9.4mm (.37in), make it ideal for space-constrained PCB layouts. Trust in the reliability of our FMB20DYFD connector for seamless board-to-board connections in your electronic devices.