| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB20DYHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULFMB20DYHD |
FMB20DYHD
| Heilind Number: | SULFMB20DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB20DYHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB20DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and 40 gold-plated contacts, this connector ensures reliable signal transmission in even the most challenging environments. Featuring a contact material of Spinodal and operating temperature range of -65 to 200°C, it offers exceptional durability and performance. The female connector, with two rows and thru-hole termination, guarantees secure and stable connectivity. Its cantilever contact type and straight orientation further enhance ease of use. With a voltage rating of 300VAC and amperage of 1A, this connector is suitable for a wide range of electronic systems. The FMB20DYHD is the ideal choice for applications where reliability and performance are paramount.

