| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB20DYRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULFMB20DYRT |
FMB20DYRT
| Heilind Number: | SULFMB20DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB20DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB20DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 40 positions across 2 rows, this connector offers secure and reliable connectivity. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and threaded mount make for easy installation. Operating in temperatures ranging from -65 to 200°C, and with a voltage rating of 300VAC and 1A amperage, this connector is suitable for a wide range of environments. Perfect for applications where precision and reliability are paramount, the FMB20DYRT is a key component for your connectivity needs.

