FMB22DYHR

Heilind Number:SULFMB22DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB22DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB22DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULFMB22DYHR

Detailed Description

Introducing the FMB22DYHR, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and spinodal materials with a tight .000030 GO tolerance, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage withstand of 300VAC, it meets the demands of various electronic systems. The female connector has two rows with a cantilever contact type, offering 44 positions with gold contact plating for optimal conductivity. Its metal board lock mount type and through-hole termination method provide secure and stable attachment. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it's suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Gold termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the FMB22DYHR guarantees exceptional performance and reliability. Elevate your connectivity solutions with this essential component.