FMB22DYRD

Heilind Number:SULFMB22DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB22DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB22DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULFMB22DYRD

Detailed Description

The FMB22DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a precision tolerance of .000030 GO, this connector ensures reliable signal transmission. With a compact form factor and two rows of 44 female contacts, it offers versatile connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation make it easy to integrate into circuitry. Operating at temperatures ranging from -65 to 200 °C, and with a voltage rating of 300 VAC, this connector is suitable for use in harsh environments. The termination method is through card extender with gold plating, ensuring secure and stable connections. With a tail length of .175 inches and a connector height of .61 inches, it provides ample space for soldering. The connector's clearance hole mount type and 1.27 mm pitch allow for easy installation on PCBs. Perfect for aerospace, defense, and industrial applications, the FMB22DYRD is a reliable choice for high-reliability circuit connections.