| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB30DYHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 60 |
| SKU: | SULFMB30DYHD |
FMB30DYHD
| Heilind Number: | SULFMB30DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB30DYHD |
| ECAD Model: |
Specifications
Detailed Description
The FMB30DYHD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and 60 positions across two rows, it offers reliable connectivity in compact spaces. Featuring a cantilever contact type with spinodal material and gold plating, it ensures low contact resistance and high durability. The connector is tailored for high-speed data transmission, with a voltage rating of 300VAC and operating temperature range of -65 to 200°C. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. RoHS compliant and meticulously crafted, the FMB30DYHD guarantees quality and performance in aerospace, military, and other critical applications.

