FMB30DYHT

Heilind Number:SULFMB30DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB30DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB30DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULFMB30DYHT

Detailed Description

This high-performance female board-to-board PCB connector, SKU FMB30DYHT, offers unrivaled durability and precision in interconnectivity. Built with PPS and Spinodal materials, it ensures optimal signal transmission with a contact resistance of .000030 ohms. Supporting an amperage of 1A and voltage of 300VAC, it is ideal for demanding applications. Featuring two rows of 60 cantilever contacts with gold plating, it guarantees reliable and low-maintenance connectivity. The threaded mount and thru-hole termination method provide secure installation. With a pitch of 1.27mm and operating temperature range from -65 to 200°C, it is suitable for various environments. Its compact design, with a connector height of .61in and width of 9.4mm, allows for efficient PCB layout. Trust in the FMB30DYHT for high-reliability connections in aerospace, military, and industrial systems.