FMB34DYRT

Heilind Number:SULFMB34DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB34DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB34DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULFMB34DYRT

Detailed Description

Introducing the FMB34DYRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 68 positions, allowing for secure and reliable connections. With a pitch of 1.27mm (.05 in) and termination method via card extender, it ensures easy installation and maintenance. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 300 VAC and amperage of 1A, it meets strict industry standards for performance. Its cantilever contact type and straddle orientation further enhance connectivity. With a wide operating temperature range of -65 to 200°C, this connector is suitable for use in harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the FMB34DYRT delivers exceptional reliability and performance.