FMB35DYFR

Heilind Number:SULFMB35DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULFMB35DYFR

Detailed Description

Introducing the FMB35DYFR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 70 female contacts, this connector boasts precision and reliability. Its spinodal contact material and gold plating ensure excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 200°C. The cantilever contact type offers secure connections, while the surface mount termination method and metal board lock mount type guarantee easy installation and stability. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for a wide range of power and signal transmission tasks. Whether used in aerospace, defense, or industrial applications, the FMB35DYFR delivers uncompromising performance and quality.