FMB40DYFN

Heilind Number:SULFMB40DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB40DYFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB40DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULFMB40DYFN

Detailed Description

Introducing the FMB40DYFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 80 female contacts, this connector ensures reliable connectivity in even the most rugged environments. With a pitch of 1.27mm (.05 in) and a contact material of spinodal plated with gold, it guarantees low contact resistance and excellent signal integrity. The cantilever contact type and straight orientation offer easy mating and secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 300 VAC and 1A amperage, this connector is ideal for critical systems where reliability is paramount. Its surface mount termination method and no mounting required make installation a breeze. Measuring at a compact .61 inches in height and 9.4mm (.37 in) in width, it saves valuable space on the PCB without sacrificing performance. Trust the FMB40DYFN for your high-reliability connectivity needs.