FMB45DYHD

Heilind Number:SULFMB45DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB45DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB45DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:90
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULFMB45DYHD

Detailed Description

Introducing the FMB45DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 90 female contacts, this connector ensures reliable connectivity in compact spaces. Constructed with Spinodal contact material and gold plating, it offers exceptional durability and conductivity. Featuring a clearance hole mount and thru-hole termination method, installation is quick and secure. Operating within a wide temperature range of -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The cantilever contact type and straight orientation further enhance its versatility. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it provides a sleek and space-efficient solution for your connectivity needs. Whether used in aerospace, military, or industrial settings, the FMB45DYHD guarantees reliable performance.