FMB45DYRD

Heilind Number:SULFMB45DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB45DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB45DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULFMB45DYRD

Detailed Description

Introducing the FMB45DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a precision contact pitch of 1.27mm (.05in), this connector ensures reliable signal transmission in compact spaces. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent power requirements. The female connector, with two rows and 90 positions, offers versatile connectivity options. Utilizing Cantilever contacts with gold plating, it guarantees low contact resistance and durability. The unique termination method via card extender and clearance hole mount type simplifies installation. Operating flawlessly in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. Measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. With gold termination plating ensuring long-term performance, this connector is ideal for applications where reliability is paramount, making it a perfect choice for aerospace, defense, and industrial systems. Elevate your connectivity solutions with the FMB45DYRD.