FMB60DYFN

Heilind Number:SULFMB60DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB60DYFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB60DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULFMB60DYFN

Detailed Description

Introducing the FMB60DYFN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and two rows of contacts, this connector offers seamless connectivity in compact spaces. Featuring a contact material of Spinodal and gold plating, it ensures reliable signal transmission with minimal signal loss. The cantilever contact type provides secure mating, while the surface mount termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is ideal for demanding environments. Its 120 positions and 300VAC voltage rating make it suitable for various electronic systems. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, the FMB60DYFN is a compact yet powerful solution for your connectivity needs.